Skip to content

MG Chemicals 860-60G

Chemical,Grease,Heatsink Compound,Jar,Wt 2Oz.,Methylpolysiloxane/Zinc Oxide

Mfr. Part #: 860-60G / RS Stock #: 70125531

MG Chemicals

MG Chemicals 860-60G

Mfr. Part #: 860-60G
RS Stock #: 70125531

Description

Chemical,Grease,Heatsink Compound,Jar,Wt 2Oz.,Methylpolysiloxane/Zinc Oxide

In Stock:

18

Price

Qty.

Standard Price

1

$16.85

10

$15.84

25

$15.50

50

$15.16

100

$14.83

250

$14.49

500

$14.15

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
For use in transferring heat away from electrical and electronic devices such as; transistors, power diodes, semi-conductors, ballast's and thermocouple wells
Boiling Point
300 C
Chemical Component
Methylpolysiloxane ; Zinc Oxide
Dielectric Strength
400 V/mil
Dispensing Method
Jar
Flash Point
260 C
Primary Type
Transfer Compound
Product Header
Silicone Heat Transfer Compound
Quantity
60 g
Shelf Life
5 yrs
Size
2 oz
Specific Gravity
2.3
Temperature Range
200 C
Temperature, Rating
+200 °C (Consistent), +300 °C (Intermittent) _EMPTY
Thermal Conductivity
0.657 W/mK
Type
Silicone-Free
UPC Code
779008860601
Volume
56.7 gal
Warranty
12 Months From The Date Of Purchase By The End User.
Weight
56.7 g

Overview

Heat Transfer Compound, 400 V/MIL Dielectric Strength, 2.3 Specific Gravity

Designed for use in transferring heat away from electrical and electronic devices such as; transistors, power diodes, semi-conductors, ballasts and thermocouple wells. High thermal conductivity, high dielectric constant, high dissipation factor, use with heat sinks or metal chassis, will not dry or harden. Contains zinc oxide and polydimethyl siloxane. The Non-Silicone Heat Transfer compound is designed to eliminate the potential problems of silicone-based compounds caused by migration and component contamination.

  • MIL-DTL-47113D
    Reproductive Harm—www.P65Warnings.ca.gov. This product can expose you to chemicals including n-hexane, which is known to the State of California to cause birth defects or other reproductive harm. For more information go to www.P65Warnings.ca.gov. https://www.mgchemicals.com/downloads/compliance/prop65/404B Prop 65 Notice.docx