Skip to content

Micro Crystal MS3V-T1R 32.768KHZ 12.5PF +/-20PPM TA QC

Tuning Fork Crystal SMD 32.768kHz 1.4x6.7mm

Mfr. Part #: MS3V-T1R 32.768KHZ 12.5PF +/-20PPM TA QC / RS Stock #: 70417688

Micro Crystal

Micro Crystal MS3V-T1R 32.768KHZ 12.5PF +/-20PPM TA QC

Mfr. Part #: MS3V-T1R 32.768KHZ 12.5PF +/-20PPM TA QC
RS Stock #: 70417688

Description

Tuning Fork Crystal SMD 32.768kHz 1.4x6.7mm

In Stock:

8

Price

Qty.

Standard Price

1

$0.89

5

$0.82

10

$0.76

100

$0.70

250

$0.62

1000

$0.55

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Frequency Tolerance
±20 ppm
Load Capacitance
12.5 pF
Standard Frequency
32.77 kHz
Temperature Operating Range
-40 to +85 °C

Overview

The MS3V-T1R is a miniature square-bodied 1.4 x 6.7 x 1.4 mm metal package with formed leads, intended for surface mounting and refl ow soldering. Within the package is a high-quality tuning fork quartz crystal resonator, manufactured with a precision high-volume photolithographic process and operating in the fundamental mode. Due to highly automated, large-volume production, the MS3V-T1R is very price competitive and ideal for any consumer and industrial applications.