Skip to content

Microchip Technology Inc. 24AA16T-I/OT

16K, 2K X 8 1.8V SERIAL EE, IND

Mfr. Part #: 24AA16T-I/OT / RS Stock #: 70046735

Microchip Technology Inc.

Microchip Technology Inc. 24AA16T-I/OT

Mfr. Part #: 24AA16T-I/OT
RS Stock #: 70046735

Description

16K, 2K X 8 1.8V SERIAL EE, IND

In Stock:

9000

Price

Qty.

Standard Price

1

$0.36

10

$0.342

50

$0.324

100

$0.306

Additional Inventory

Manufacturer Lead Time:

86 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 9000
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Access Time
250 ns
Current, Input, Leakage
1 uA
Current, Output, Leakage
+/-1 μA
Data Retention
200 Years
Density
16 kbit bit
ESD Voltage
>=4 kV
Fall Time
300 ns
Input Capacitance
10 pF
Interface
2-Wire
Maximum Operating Temperature
85 °C
Memory Capacity
16 KB
Memory Type
Serial EEPROM
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Bits per Word
8 bit
Number of Pins
5
Operating Current
0.01 mA ; 3 V
Operating Temperature
-40 to 85 °C
Operating Voltage Range
1.7 to 5.5 dB
Organization
256 x 8
Output Capacitance
10 ohm
Package Type
SOT-23
Product Header
16K Itext2C™ Serial EEPROM
Programmable Voltage
1.7 V
Rise Time
1000
Supply Voltage
1.7-5.5 V
Temperature Operating Range
-40 to +85 °C
Voltage, Input, High Level
1.19 V
Voltage, Input, Low Level
0.51 V