Skip to content

Microchip Technology Inc. 25AA080B-I/P

Microchip 25AA080B-I/P Serial EEPROM Memory,8kbit,160ns,1.8 to 5.5V 8-Pin PDIP

Mfr. Part #: 25AA080B-I/P / RS Stock #: 70045891

Microchip Technology Inc.

Microchip Technology Inc. 25AA080B-I/P

Mfr. Part #: 25AA080B-I/P
RS Stock #: 70045891

Description

Microchip 25AA080B-I/P Serial EEPROM Memory,8kbit,160ns,1.8 to 5.5V 8-Pin PDIP

In Stock:

466

Price

Qty.

Standard Price

1

$0.44

Additional Inventory

Manufacturer Lead Time:

45 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 466
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Access Time
50 ns
Address Hold Time
250 ns
Address Setup Time
150 ns
Current, Input, Leakage
1 uA
Current, Output, Leakage
+/-1 μA
Data Retention
200 Years
Density
8 kbit bit
ESD Voltage
>4 kV
Fall Time
500 ns
Input Capacitance
7 pF
Interface
SPI Bus
Maximum Operating Temperature
85 °C
Memory Capacity
8 KB
Memory Type
Serial EEPROM
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Number of Bits per Word
8 bit
Number of Pins
8
Operating Current
6 mA ; 3 V
Operating Temperature
-40 to 85 °C
Operating Voltage Range
1.8 to 5.5 dB
Organization
1024 x 8
Output Capacitance
7 ohm
Package Type
PDIP
Product Header
8K SPI Bus Serial EEPROM
Programmable Voltage
1.8 V
Rise Time
500
Series
Supply Voltage
1.8-5.5 V
Temperature Operating Range
-40 to +85 °C
Voltage, Input, High Level
2.8 V
Voltage, Input, Low Level
0.36 V
Voltage, Output, High Level
1.3 V
Voltage, Output, Low Level
0.2 V

Overview

Features:
  • Page Write Mode
  • Power On/Off Data Protection Circuitry
  • Sequential Read Function
  • HOLD Pin
  • Software Enabled Block Write Protection
  • Hardware Write-Protect Pin
  • Supports SPI Modes 0,3