Skip to content

Microchip Technology Inc. 93LC66/P

Microchip Serial EEPROM Memory 4kb 250ns 2.5 to 5.5 V 8-Pin PDIP

Mfr. Part #: 93LC66/P / RS Stock #: 70045312

Microchip Technology Inc.

Microchip Technology Inc. 93LC66/P

Mfr. Part #: 93LC66/P
RS Stock #: 70045312

Description

Microchip Serial EEPROM Memory 4kb 250ns 2.5 to 5.5 V 8-Pin PDIP

In Stock:

70

Price

Qty.

Standard Price

1

$0.85

10

$0.81

50

$0.76

100

$0.72

Additional Inventory

Manufacturer Lead Time:

43 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Access Time
100 ns
Address Hold Time
0 ns
Address Setup Time
50 ns
Current, Input, Leakage
10 uA
Current, Output, Leakage
±10 μA
Data Retention
200 Years
Density
4 kbit bit
Dimensions
0.15 in H X 0.00 in W X 0.39 in L
ESD Voltage
>=4 kV
Input Capacitance
7 pF
Interface
3-Wire
Maximum Operating Temperature
85 °C
Memory Capacity
4 KB
Memory Type
Serial EEPROM
Minimum Operating Temperature
-25 °C
Mounting Type
Through Hole
Number of Bits per Word
8 bit ; 16 bit
Number of Pins
8
Operating Current
3 mA
Operating Temperature
-40 to 125 °C
Operating Voltage Range
2.5 to 5.5 dB
Organization
256 x 16, 512 x 8
Output Capacitance
7 ohm
Package Type
PDIP
Product Header
4K Microwire Serial EEPROM
Programmable Voltage
2.5 V
Supply Voltage
2.5-5.5 V
Temperature Operating Range
-25 to +85 °C
Voltage, Input, High Level
3.5 V
Voltage, Input, Low Level
0.5 to 0.8 V
Voltage, Output, High Level
2.3 V
Voltage, Output, Low Level
0.3 V

Overview

The Microchip Technology Inc. 93XX66A/B/C devices are 4K bit low-voltage serial Electrically Erasable PROMs (EEPROM). Word-selectable devices such as the 93AA66C, 93LC66C or 93C66C are dependent upon external logic levels driving the ORG pin to set word size. For dedicated 8-bit communication, the 93XX66A devices are available, while the 93XX66B devices provide dedicated 16-bit communication. Advanced CMOS technology makes these devices ideal for low-power, nonvolatile memory applications. The entire 93XX Series is available in standard packages including 8-lead PDIP and SOIC, and advanced packaging including 8-lead MSOP, 6-lead SOT-23, 8-lead 2x3 DFN and 8-lead TSSOP. Pb-free
(Pure Matte Sn) finish is available.

  • Automatic ERAL before WRAL
  • Self-Timed Erase and Write Cycle
  • Power On/Off Data Protection Circuitry
  • Sequential Read Function
  • Industry Standard 3-Wire Serial I/O