Microchip Technology Inc. DSPIC30F2020-20E/SP
28-Pin, 12KB, Flash, 512Bytes-RAM, 30MIPS, 21I/O, 16-Bit nanoWatt, SPDIP
Mfr. Part #: DSPIC30F2020-20E/SP / RS Stock #: 70046503
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$8.62
5
$8.19
10
$7.76
20
$7.33
Additional Inventory
Manufacturer Lead Time:
52 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
ADC Resolution
10 bit
Architecture
C Compiler ; Modified Harvard ; RISC
Comparator Type
4
CPU Speed
20 MIPS
Dimensions
0.135\” (3.43mm) X 0.00 in W X 1.39 in L
EEPROM Memory
0 B
Frequency
15 GHz
Input Output
21
Interface
I2C ; SPI ; UART ; USART
IOs
21
Maximum Operating Temperature
125 °C
Memory Type
Flash
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Number of ADCs
1 x 10 bit
Number of Bits
16
Number of Pins
28
Number of PWM Units
1
Number of Timers
4
Operating Voltage
3 to 5.5 V
Package Type
SPDIP
Program Memory Size
12 kB
Programmable Memory
12K Bytes
Pulse Width Distortion
4 x 16 bit
PWM Channels
4
PWM Resolution
16 bit
RAM Size
512 B
Temperature Operating Range
-40 to +125 °C
Timer Resolution
16, 32 bit
Timers
1 x 32 bit, 3 x 16 bit
Type
DSP
USB Channels
1 x Device
Voltage Range
3-5.5 V
Overview
DSCs blend the features of both MCUs and DSPs into a single-chip solution enabling you to add DSP features to your embedded application. Microchip offers two compatible Flash-based 16-bit DSC families. The 30 MIPS dsPIC30F family is designed for applications where 5 V operation is important, and the 40 MIPS dsPIC33F family is suited for applications preferring 3.3 V or need more on-chip memory.
Both DSC families and the PIC24 families have the same base instruction set (DSCs add DSP instructions), share basic peripherals, have common pinouts and use the same tools for development. The 30 MIPS dsPIC30F family is developed for applications that benefit from a wide operating voltage (2.5 to 5.5 Volts), extremely low standby current, integrated EEPROM, and for those that prefer 5 V operation due to system considerations.
Standard Flash Memory
30 MIPS
2.5-5.5 V
Self-Write Function
Both DSC families and the PIC24 families have the same base instruction set (DSCs add DSP instructions), share basic peripherals, have common pinouts and use the same tools for development. The 30 MIPS dsPIC30F family is developed for applications that benefit from a wide operating voltage (2.5 to 5.5 Volts), extremely low standby current, integrated EEPROM, and for those that prefer 5 V operation due to system considerations.