Skip to content

Microchip Technology Inc. MCP130T-270I/TT

Microchip MCP130T-270I/TT, Processor Supervisor 3 V, 3.3 V, 5 V, 3-Pin SOT-23

Mfr. Part #: MCP130T-270I/TT / RS Stock #: 70046892

Microchip Technology Inc.

Microchip Technology Inc. MCP130T-270I/TT

Mfr. Part #: MCP130T-270I/TT
RS Stock #: 70046892

Description

Microchip MCP130T-270I/TT, Processor Supervisor 3 V, 3.3 V, 5 V, 3-Pin SOT-23

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

3000

$0.60

30000

$0.57

150000

$0.54

300000

$0.51

Additional Inventory

Manufacturer Lead Time:

18 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 3000
Multiples Of: 3000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Maximum Monitored Voltage
2.7 V
Maximum Operating Temperature
85 °C
Minimum Monitored Voltage
2.55 V
Minimum Operating Temperature
-40 °C
Monitored Voltage Range
2.55 to 2.7 V
Mounting Type
Surface Mount
Number of Pins
3
Operating Voltage Range
1 to 5.5 V
Output Driver
Active Low, Open Drain
Package Type
SOT-23
Reset Time
10 μs
Temperature Operating Range
-40 to +85 °C