Skip to content

Microchip Technology Inc. MCP6001T-I/OT

Microchip Op Amp, 1MHz CMOS, Rail to Rail, 3 V, 5 V, 5-Pin SOT-23

Mfr. Part #: MCP6001T-I/OT / RS Stock #: 70045422

Microchip Technology Inc.

Microchip Technology Inc. MCP6001T-I/OT

Mfr. Part #: MCP6001T-I/OT
RS Stock #: 70045422

Description

Microchip Op Amp, 1MHz CMOS, Rail to Rail, 3 V, 5 V, 5-Pin SOT-23

In Stock:

4878

Price

Qty.

Standard Price

1

$0.15

Additional Inventory

Manufacturer Lead Time:

35 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Amplifier Type
General Purpose
Common Mode Rejection Ratio
76 dB
Density Noise
28 nV/vHz
Dimensions
0.05 in H X 0.00 in W X 0.12 in L
Gain Bandwidth
1 MHz
Input Bias Current
19 pA
Input Offset Current
±1 pA
Input Offset Voltage
4.5 mV
Input Voltage Range
-0.3 to 5.8 V
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Noise Voltage
28 nV/sqrt Hz
Number of Amplifiers
Single
Number of Channels per Chip
1
Number of Pins
5
Output Current
23 mA
Output Type
Rail to Rail
Package Type
PSOT
Product Header
Low-Power Operational Amplifier
Slew Rate
0.6 V/μs
Supply Current
+/-30 mA
Temperature Operating Range
-40 to +85 °C
Type of Power Supply
Single Output
Typical Single Supply Voltage
1.8 to 6 V
Voltage, Input, High Level
5.8 V
Voltage, Input, Low Level
-0.3 V
Voltage, Output, High Level
1775 mV
Voltage, Output, Low Level
1775 mV

Overview

Operational Amplifiers include single, dual or quad amplifiers in space-saving packages. These devices operate down to 1.8 V and feature rail-to-rail inputs and outputs for improved system performance and low current consumption for extended battery life (600 nA for MCP604X and 614X families). These products offer low offset (VOS 150 μV), low bias current, high speed operation (10 MHz), high open-loop gain and other options for the embedded system designer.