Skip to content

Microchip Technology Inc. PIC16C57-XTI/P

3 KB OTP, 72 RAM, 20 I/O28 PDIP .600in TUBE

Mfr. Part #: PIC16C57-XTI/P / RS Stock #: 70453852

Microchip Technology Inc.

Microchip Technology Inc. PIC16C57-XTI/P

Mfr. Part #: PIC16C57-XTI/P
RS Stock #: 70453852

Description

3 KB OTP, 72 RAM, 20 I/O28 PDIP .600in TUBE

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

105

$13.03

525

$12.38

1050

$11.73

2100

$11.08

Additional Inventory

Manufacturer Lead Time:

11 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 105
Multiples Of: 105
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Frequency
4 GHz
Memory Type
OTP
Mounting Type
Through Hole
Number of Bits
8
Number of IO Ports
20
Number of Pins
28
Package Type
PDIP
Program Memory Size
3 kB
RAM Size
72 B
Type
PIC