Skip to content

Microchip Technology Inc. PIC16F1527-I/MR

IC, MCU,nanoWatt,8-Bit,Flash, 28KB,5MIPS,2.3-5.5V,30-CH, 10-Bit A/D,QFN-64

Mfr. Part #: PIC16F1527-I/MR / RS Stock #: 70048182

Microchip Technology Inc.

Microchip Technology Inc. PIC16F1527-I/MR

Mfr. Part #: PIC16F1527-I/MR
RS Stock #: 70048182

Description

IC, MCU,nanoWatt,8-Bit,Flash, 28KB,5MIPS,2.3-5.5V,30-CH, 10-Bit A/D,QFN-64

In Stock:

40

Price

Qty.

Standard Price

1

$1.73

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 40
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
ADC Resolution
10 bit
Architecture
C Compiler ; RISC
Comparator Type
Zero
Data Rate
5 MIPS
EEPROM Memory
0 B
Family Name
PIC16
Frequency
20 GHz
Maximum Number of I2C Channels
2
Maximum Number of LIN Channels
1
Maximum Number of SPI Channels
2
Maximum Number of UART Channels
2
Maximum Operating Temperature
85 °C
Memory Type
Flash
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of ADCs
30 x 10 bit
Number of Bits
8
Number of IO Ports
54
Number of Pins
64
Number of PWM Units
1
Number of Timers
9
Operating Voltage
2.3 to 5.5 V
Package Type
VFQFN
Program Memory Size
28 kB
Pulse Width Distortion
10 x 10 bit
PWM Channels
10
PWM Resolution
10 bit
RAM Size
1.5 kB
Series
Temperature Operating Range
-40 to +85 °C
Timer Resolution
8, 16 bit
Timers
3 x 16 bit, 6 x 8 bit
Type
PIC
USB Channels
1 x Device