Skip to content

Microchip Technology Inc. PIC16F84-04I/P

PIC16F84-04I/P,8bit PIC Microcontroller,4MHz,1Kx14 words,64 B Flash,18-Pin PDIP

Mfr. Part #: PIC16F84-04I/P / RS Stock #: 70413566

Microchip Technology Inc.

Microchip Technology Inc. PIC16F84-04I/P

Mfr. Part #: PIC16F84-04I/P
RS Stock #: 70413566

Description

PIC16F84-04I/P,8bit PIC Microcontroller,4MHz,1Kx14 words,64 B Flash,18-Pin PDIP

In Stock:

10

Price

Qty.

Standard Price

1

$4.01

Additional Inventory

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Frequency
4 MHz
Memory Type
Flash
Mounting Type
Through Hole
Number of Bits
8
Number of IO Ports
13
Number of Pins
18
Package Type
PDIP
Program Memory Size
1.75 kB
RAM Size
68 B
Series
Type
PIC

Overview

The peripheral-rich 8-bit The PIC microcontrollers offer the best price/performance ratio in the industry, with Flash, one-time-programmable and ROM program memory options. Based on a powerful RISC core, these families feature a common architecture for easy migration from 6 to 100 pins with little or no code change required. The PIC microcontrollers featuring Microchip’s Mid-Range 14-bit program word architecture are available in higher pin count packages with Flash and OTP program memory options. The Flash products offer an operating voltage range of 2.0 V to 5.5 V, small package footprints, interrupt handling, a deeper hardware stack, multiple A/D channels and EEPROM data memory. All of these features provide the Mid-Range microcontrollers with an intelligence level not previously available because of cost or size considerations.

Features:
  • Standard Flash Memory
  • 1 us Instruction Execution
  • 35 Instructions
  • 25 mA Source and Sink Per I/O
  • ICSP™ (In-Circuit Serial Programming™)
  • 1-8-Bit, 1-16-Bit and 1 WD Timer (PIC12F683 1-16 Bit, 2- 8-Bit and 1 WDT)
  • .0-5.5 V Operating Range