Skip to content

Microchip Technology Inc. PIC17C756A-33/L

Microchip 8bit PIC17C Microcontroller 33MHz 0 kB OTP 68-Pin PLCC, PIC 17C Series

Mfr. Part #: PIC17C756A-33/L / RS Stock #: 70045652

Microchip Technology Inc.

Microchip Technology Inc. PIC17C756A-33/L

Mfr. Part #: PIC17C756A-33/L
RS Stock #: 70045652

Description

Microchip 8bit PIC17C Microcontroller 33MHz 0 kB OTP 68-Pin PLCC, PIC 17C Series

In Stock:

2

Price

Qty.

Standard Price

1

$16.32

5

$15.01

10

$13.87

Additional Inventory

Manufacturer Lead Time:

52 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
ADC Resolution
10 bit
Architecture
RISC
Comparator Type
Zero
CPU Speed
8.25 MIPS
Data Rate
8.25 MIPS
EEPROM Memory
0 B
Family Name
PIC17
Frequency
33 MHz
Input Output
52
Interface
I2C ; SPI ; USART
Maximum Number of I2C Channels
1
Maximum Number of SPI Channels
1
Maximum Number of UART Channels
2
Maximum Operating Temperature
70 °C
Memory Type
OTP
Minimum Operating Temperature
0 °C
Mounting Type
Surface Mount
Number of ADCs
12 x 10 bit
Number of Bits
8
Number of IO Ports
50
Number of Pins
68
Number of PWM Units
1
Number of Timers
4
Operating Voltage
3 to 5.5 V
Package Type
PLCC
Program Memory Size
32 kB
Programmable Memory
32K Bytes
Pulse Width Distortion
3 x 10 bit
PWM Channels
3
PWM Resolution
10 bit
RAM Size
902 B
Speed
16 MHz
Temperature Operating Range
0 to +70 °C
Timer Resolution
8, 16 bit
Timers
2 x 16 bit, 2 x 8 bit
Type
PIC
USB Channels
0
Voltage Range
3-5.5 V

Overview

A newer device is available. Please consider PIC18F6520. This powerful 8.25 MIPS (121 nanosecond instruction execution) yet easy-to-program (only 58 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into an 64- or 68-pin package and is upwards compatible with the PIC16C5X, PIC12CXXX and PIC16CXX devices. PIC17C756A features additional timers, 4 capture functions, 3 PWM functions, External Memory Addressing, 12 channels of 10-bit Analog-to-Digital (A/D) converter, the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I2C™) bus and 2 Universal Asynchronous Receiver Transmitter (USART). All of these features make it ideal for demanding real-time embedded control applications from precise motor control and industrial control to automotive, instrumentation and telecom applications.