Skip to content

Microchip Technology Inc. PIC18F26J11T-I/SS

64KB Flash, 4KB RAM, 12 MIPS, nanowatt XLP

Mfr. Part #: PIC18F26J11T-I/SS / RS Stock #: 70573106

Microchip Technology Inc.

Microchip Technology Inc. PIC18F26J11T-I/SS

Mfr. Part #: PIC18F26J11T-I/SS
RS Stock #: 70573106

Description

64KB Flash, 4KB RAM, 12 MIPS, nanowatt XLP

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

2100

$6.71

10500

$6.37

21000

$6.04

42000

$5.70

Additional Inventory

Manufacturer Lead Time:

49 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 2100
Multiples Of: 2100
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Frequency
48 GHz
Memory Type
Flash
Mounting Type
Surface Mount
Number of Bits
8
Number of IO Ports
16
Number of Pins
28
Package Type
SSOP
Program Memory Size
64 kB
RAM Size
3776 B
Series
Type
PIC