Skip to content

Microchip Technology Inc. PIC24F04KA201-I/SS

PIC24F Core, 4KB Flash, 512B RAM, 3V, Deep Sleep, 10-Bit 500ksps ADC, CTMU, UART

Mfr. Part #: PIC24F04KA201-I/SS / RS Stock #: 70047250

Microchip Technology Inc.

Microchip Technology Inc. PIC24F04KA201-I/SS

Mfr. Part #: PIC24F04KA201-I/SS
RS Stock #: 70047250

Description

PIC24F Core, 4KB Flash, 512B RAM, 3V, Deep Sleep, 10-Bit 500ksps ADC, CTMU, UART

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

402

$1.98

4020

$1.88

20100

$1.78

40200

$1.68

Additional Inventory

Manufacturer Lead Time:

52 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 402
Multiples Of: 402
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
ADC Resolution
10 bit
Architecture
C Compiler ; Modified Harvard
Comparator Type
2
CPU Speed
16 MIPS
Data Rate
16 MIPS
EEPROM Memory
0 B
Family Name
PIC24
Frequency
32 MHz
Input Output
18
Interface
I2C ; SPI ; UART
Maximum Number of I2C Channels
1
Maximum Number of SPI Channels
1
Maximum Number of UART Channels
1
Maximum Operating Temperature
85 °C
Memory Type
Flash
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of ADCs
9 x 10 bit
Number of Bits
16
Number of IO Ports
18
Number of Pins
20
Number of PWM Units
1
Number of Timers
4
Operating Voltage
1.8 to 3.6 V
Package Type
SSOP
Program Memory Size
4 kB
Programmable Memory
4K Bytes
Pulse Width Distortion
1 x 16 bit
PWM Channels
1
PWM Resolution
16 bit
RAM Size
512 B
Series
Speed
32 MHz
Temperature Operating Range
-40 to +85 °C
Timer Resolution
16, 32 bit
Timers
1 x 32 bit, 3 x 16 bit
Type
PIC
USB Channels
1 x Device
Voltage Range
1.8-3.6 V

Overview

PIC24 16-bit Microcontroller featuring nanoWatt XLP for eXtreme Low Power consumption. Designed for power constrained and battery powered applications. Features unique peripherals like DSBOR, DSWDT which run in Deep Sleep mode for industry leading low power performance.