Skip to content

Mill-Max 0552-1-15-15-21-27-10-0

Receptable, PIN, NO TAIL, 3-FINGER, LOW FORCE, 3 AMPS, GOLD OVER NI

Mfr. Part #: 0552-1-15-15-21-27-10-0 / RS Stock #: 70278282

Mill-Max

Mill-Max 0552-1-15-15-21-27-10-0

Mfr. Part #: 0552-1-15-15-21-27-10-0
RS Stock #: 70278282

Description

Receptable, PIN, NO TAIL, 3-FINGER, LOW FORCE, 3 AMPS, GOLD OVER NI

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

5000

$0.63

10000

$0.58

20000

$0.50

Additional Inventory

Minimum Qty: 5000
Multiples Of: 1000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Brass Alloy
Contact Plating
Gold Over Nickel
Current Rating
3 A
Insulation Type
Uninsulated
Mounting Type
PCB Mount
Primary Type
PC Receptacle
Series
Termination
Solder
Type
Jack

Overview

Pin Receptacle — Precision Machined Brass Housing, Press-Fit Beryllium Copper Contact

Shell Plating: 10?" Gold over Nickel. Contact Plating: 30?" Gold over Nickel.