Skip to content

Mill-Max 123-93-632-41-001000

Conn, IC Socket, DIP, 32, Open, 123 Series, Wrapost Tail,0.6", 0.1" Pin Spcng,3A

Mfr. Part #: 123-93-632-41-001000 / RS Stock #: 70206207

Mill-Max

Mill-Max 123-93-632-41-001000

Mfr. Part #: 123-93-632-41-001000
RS Stock #: 70206207

Description

Conn, IC Socket, DIP, 32, Open, 123 Series, Wrapost Tail,0.6", 0.1" Pin Spcng,3A

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

72

$6.89

360

$6.34

720

$5.51

Additional Inventory

Minimum Qty: 72
Multiples Of: 72
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Body Material
Polybutylene Terephthalate
Contact Material
Beryllium Copper
Contact Mating Area Plating
Gold
Contact Plating
Gold Over Nickel
Current Rating
3 A
Frame Type
Open
Mounting Type
Surface Mount
Number of Contacts
32
Number of Positions
32
Pin Spacing
0.1” (2.54mm) in
Primary Type
DIP
Product Header
Dual-In-Line IC Socket Connector
Row Spacing
0.6” (15.2mm)
Row to Row Spacing
0.6 In.
Series
Terminal Post Length
0.51 in
Termination
Wire Wrap
Voltage Rating
100 V ; 150 V

Overview

Dual In Line Socket, 3 Level Wrapost Open Frame, Gold Contact Mating Area Plating
  • Solderless wrapost terminals are firmly locked in the insulator body to withstand torque of wrapping (No Suggestions), 4-finger #30 clip