Skip to content

Modutec (Jewell Instruments) 3MAS-DVV-010-U

Panel Meter, Volt, Electrical/Elec, Analog, Range 0-10VDC, Accy 5%

Mfr. Part #: 3MAS-DVV-010-U / RS Stock #: 70009787

Modutec (Jewell Instruments)

Modutec (Jewell Instruments) 3MAS-DVV-010-U

Mfr. Part #: 3MAS-DVV-010-U
RS Stock #: 70009787

Description

Panel Meter, Volt, Electrical/Elec, Analog, Range 0-10VDC, Accy 5%

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$132.79

10

$126.15

25

$119.51

50

$112.87

100

$106.23

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accuracy
0.05 %
Approvals
ANSI C39.1
Dimensions
0.16 in D
Dimensions, Cutout, Inches
39.12 x 90.93 mm
Display Type
Analog
Function
Voltmeter
Maximum Opening Temperature
50 °C
Measurement Range
0 to 10 VDC
Measuring Range
0 to 10 V
Minimum Operating Temperature
0 °C
Panel Cut Out
3.58 L x 1.54 H in., 90.93 L x 39.12 H mm DIN
Product Header
MAS Series Panel Meters
Series
Temperature Range
0 to 50 C
Type
Electromechanical

Overview


Quality meters feature high-torque, powerful ballistic movements that permit mounting in steel panels without special calibration and production-engineered mounting and electrical connections. OMS and MSQ series square meters are 11/2" and 21/2" units with operating zero adjusters and scales printed on translucent plastic. ME series edgewise meters are 2" long units that are interchangeable with many d'Arsonval meters. Feature flush-to-panel covers — no disfiguring bulge. 3MAS series rectangular models are 31/2" meters with operating zero adjusters and scales printed on translucent plastic, permitting diffused lighting. All M-series meters operate in a temperature range of 0°C to +50°C.

?Features 5% Accuracy of Full Scale
?Rectangular, Square, or Edgewise Configuration
?Flush or Surface Mount without Modification
?Precision-Molded Covers and Cases; UL Recognized Plastic Optional