Skip to content

Molex Incorporated 03-09-1126

Terminal House Std Receptcl W/Dtent Lckonly 12 Circuits

Mfr. Part #: 03-09-1126 / RS Stock #: 70190841

Molex Incorporated

Molex Incorporated 03-09-1126

Mfr. Part #: 03-09-1126
RS Stock #: 70190841

Description

Terminal House Std Receptcl W/Dtent Lckonly 12 Circuits

In Stock:

1775

Price

Qty.

Standard Price

1

$0.23071

Additional Inventory

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 1775
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
CSA ; UL
Alternate Mfr Part Number
1360-R3
Angle
Straight Degree(s)
Color
Natural
Current Rating
9.5 A
Housing Material
Nylon 6/6
Mounting Hole Size
1.05 x 0.725 in
Number of Circuits
1 to 15
Number of Contacts
12
Number of Rows
6
Operating Temperature
-40 to 105 °C
Overall Length
1.02 "
Pin Spacing
0.198 in
Pitch
5.03mm in
Primary Type
Soft Shell
Product Header
1360 Series Pin and Socket Receptacle Housing
Special Features
Low-Halogen
Termination
Crimp
Type
Socket
Voltage Rating
250 V

Overview

Standard .093" Pin and Socket Connectors:

Molex's Standard .093" pin and socket power connectors are an industry standard connector system based on an .093" pin diameter. Molex’s 2.36mm diameter terminals are used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 products.

The terminals can be used in either crimp housings or crimp receptacles and are capable of carrying up to 14.0A (9.0A with the largest circuit size housings; 17.0A with high-current/low-force terminals). The system is available in wire-to-wire and wire-to-board configurations, up to 15 circuits.

Features:
  • Industry-standard .093" pin and socket terminal
  • Allows for design flexibility
  • High-current terminal available
  • For applications up to 17.0A
  • Terminals can be used in Standard .093" and Series 3191, plug or receptacle housings


    Applications:
  • Rack-mount server
  • Desktop computer and motherboard
  • Hard disk drive
  • Microwave oven
  • Refrigerator