Skip to content

Molex Incorporated 09-93-0400

KK 3.96mm 156 terminal Housing glow 4way

Mfr. Part #: 09-93-0400 / RS Stock #: 70375188

Molex Incorporated

Molex Incorporated 09-93-0400

Mfr. Part #: 09-93-0400
RS Stock #: 70375188

Description

KK 3.96mm 156 terminal Housing glow 4way

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

350

$0.29734

700

$0.27356

1400

$0.23788

Additional Inventory

Can ship in 10 days:

8600

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 350
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
3069-G04
Number of Contacts
4
Number of Rows
1
Pitch
3.96 mm
Primary Type
Cable Connector
Series
Special Features
Not Low-Halogen
Type
Receptacle

Overview

KK? 396 Connector System
Delivering 7.0A and 600V per circuit in an industry-standard 3.96mm pitch, power application KK? 396 connectors are ideal for low- to mid-power wire-to-board and board-to-board applications. Power application KK? 396 connectors are ideal for use in industries such as automotive, medical and consumer. Dual-cantilever terminals offer a square-post contact area that interfaces with the male pin header through a spring-like contact. Available in 18 to 24 AWG wire, anti-fishing options are available to protect the wire during cable assembly.

MarKK?? terminals are used to provide a high-force interface, ensuring a solid-performing contact for power applications up to 7.0A and 600V per circuit. KK 396 headers are available in single-row, unshrouded through-hole PCB termination styles in solid and breakaway varieties. A friction lock is available for a more secure mating interface and kinked PC tails ensure contact with the PCB during solder processing.

KK 396 PCB receptacles are available in right-angle, top-entry and board-through configurations. Housings have built-in polarization features and are available in UL 94V-2 and UL 94V-0 nylons.