Skip to content

Molex Incorporated 10-89-7061

Conn.;Rect./PCB;Breakaway Header;6 Cir.;2-Row;Vert.;C-Grid Series;High Temp;Tin

Mfr. Part #: 10-89-7061 / RS Stock #: 70364011

Molex Incorporated

Molex Incorporated 10-89-7061

Mfr. Part #: 10-89-7061
RS Stock #: 70364011

Description

Conn.;Rect./PCB;Breakaway Header;6 Cir.;2-Row;Vert.;C-Grid Series;High Temp;Tin

In Stock:

264

Price

Qty.

Standard Price

1

$0.36267

50

$0.30827

100

$0.29013

250

$0.27563

500

$0.26112

1000

$0.24299

2500

$0.22123

Additional Inventory

Can ship in 10 days:

108

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
70280-0003
Color
Black
Current Rating
3 A
Family Name
C-Grid
Number of Circuits
6
Number of Contacts
6
Number of Rows
2
Orientation
Vertical
Pitch
2.54 mm
Plating Material
Tin
Primary Type
Board Mount
Series
Special Features
Low-Halogen
Type
Breakaway Header

Overview

The 2.54mm pitch C-Grid® products offer the largest number of variations and cabling configurations in the industry C-Grid® is a dual row, board-to-board system. The system includes: vertical and right angle headers in breakaway, shrouded and dual-body styles; vertical and right angle receptacles; headers and receptacles for SMT applications; press-fit headers and a 2-circuit shunt completes the C-Grid product line.

This product family is suitable for low power signal applications such as computers, medical instruments, and automotive controls.