Skip to content

Molex Incorporated 15-06-0061

MINI-FIT BMI Series 4.2mm Pitch 6 Way 2 Row Female Straight PCB Housing 42474

Mfr. Part #: 15-06-0061 / RS Stock #: 70373873

Molex Incorporated

Molex Incorporated 15-06-0061

Mfr. Part #: 15-06-0061
RS Stock #: 70373873

Description

MINI-FIT BMI Series 4.2mm Pitch 6 Way 2 Row Female Straight PCB Housing 42474

In Stock:

140

Price

Qty.

Standard Price

1

$1.06

50

$0.95

100

$0.90

250

$0.87

500

$0.84

1000

$0.80

2500

$0.74

Additional Inventory

Can ship in 10 days:

2351

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
42474-0621
Color
White
Current Rating
13 A
Family Name
Mini-Fit BMI
Gender
Receptacle
Number of Contacts
6
Number of Rows
2
Pitch
4.20 mm (0.165”) in
Primary Type
Soft Shell
Series
Special Features
Low-Halogen
Type
Socket Housing

Overview

Mini-Fit® Blind Mate Interface (BMI) Connectors
Mini-Fit® Blind Mate Interface (BMI) connectors support up to 13.0A for high-current and high-density applications in wire-to-wire, wire-to-board and board-to-board applications Mini-Fit® BMI connectors allow misalignment and provide "float" of up to 2.54mm between mating surfaces for easy blind-mate connections. In addition, the connectors utilize both the Mini-Fit Jr. and high current Mini-Fit Plus female and male crimp terminals to support up to 9.0A or 13.0A.

Mini-Fit BMI panel-mount receptacles are designed to float or self-align. The headers and plugs feature flanges that help to "gather" the mating receptacle.

Many options are offered including: through-hole, press-fit or SMC headers; tin or gold terminals; and multiple resin options to support the changing needs of manufacturing.