Skip to content

Molex Incorporated 150177-2040

EconoLatch Plug Housing, Dual Row, with Panel Mount Latch, 4 Circuits

Mfr. Part #: 150177-2040 / RS Stock #: 71079315

Molex Incorporated

Molex Incorporated 150177-2040

Mfr. Part #: 150177-2040
RS Stock #: 71079315

Description

EconoLatch Plug Housing, Dual Row, with Panel Mount Latch, 4 Circuits

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

10000

$0.40

50000

$0.368

100000

$0.32

200000

$0.28

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 10000
Multiples Of: 10000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Natural
Family Name
EconoLatch
Gender
Plug
Number of Contacts
4
Number of Rows
2
Pitch
3.68 mm (0.145”) in
Primary Type
Soft Shell
Series
Type
Plug Housing

Overview

Supporting up to 11.5A of current per circuit, EconoLatch® connectors allow quick swapping of wired terminals for disruption-free operations in consumer, automotive and industrial applications.

Features:
Customer designing their wire-to-wire power applications are looking for an inexpensive interconnect solution that enables easy swapping of male or female terminals for speedy, disruption-free operations. EconoLatch connectors free up economic resources and time by allowing customers to swap circular (male or female) terminals on either connector housing to speed up assembly operations without interruptions.

Engineers risk mis-mating receptacle-to-plug parts when configuring multiple polarized housings with the same circuit size in a single harness assembly. This could be prevented if crimp terminals could be swapped between crimp housings with different genders. EconoLatch connector housings accept both male and female terminals for maximum design flexibility and fool-proof mating. This design feature is especially helpful when configuring similar or identical circuit connections in a single harness without concerns or risks of mis-mating parts of different gender.

Customers face challenges of compromised electrical performance when using crimp terminals with surface-contact designs (which offers limited contact wipe) and single locking lance (resulting in weak interlocking to housings). Some crimp terminals do not possess alignment features nor support up to 11.5A of current. EconoLatch crimp terminals with multipoint contacts and dual locking lance eliminate issues of poor contact wipe and insecure locking. Supporting up to 11.5A per terminal, EconoLatch connectors enable precise terminal alignment into crimp housings for maximum electrical contact integrity and reliability.