Molex Incorporated 22-55-2283
CGrid SL Hsg Opt C DR BkRbs 28Ckt
Mfr. Part #: 22-55-2283 / RS Stock #: 71456782
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.65
25
$3.35
50
$3.14
100
$2.97
250
$2.81
500
$2.48
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Family Name
SL
Gender
Receptacle
Number of Contacts
28
Number of Rows
2
Pitch
2.54 mm
Termination
Crimp
Type
Housing
Overview
2.54mm Pitch SL Crimp Housing, Dual Row, Version C, Back Ribs, 28 Circuits, Black