Skip to content

Molex Incorporated 26-60-4030

Pitch KK Solid Header - VerticalFriction Lock 3.96MM

Mfr. Part #: 26-60-4030 / RS Stock #: 70191667

Molex Incorporated

Molex Incorporated 26-60-4030

Mfr. Part #: 26-60-4030
RS Stock #: 70191667

Description

Pitch KK Solid Header - VerticalFriction Lock 3.96MM

In Stock:

45

Price

Qty.

Standard Price

1

$0.36

10

$0.306

25

$0.2808

50

$0.2592

100

$0.2412

500

$0.2232

1000

$0.198

Additional Inventory

Can ship in 10 days:

98

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
CSA ; UL
Alternate Mfr Part Number
41791-0003
Angle
Straight Degree(s)
Color
Natural
Contact Material
Brass
Contact Plating
Tin
Current Rating
7 A
Family Name
KK 396
Housing Material
Glass Filled Polyester
Number of Circuits
3
Number of Contacts
3
Number of Rows
1
Operating Temperature
0 to 75 °C
Orientation
Vertical
Overall Length
0.462 "
Pin Length
0.45 ”
Pin Spacing
0.156 in
Pitch
3.96 mm
Plating Material
Tin
Primary Type
Board Mount
Product Header
41791 Series Friction Lock Connectors
Special Features
Not Low-Halogen
Termination
Through Hole
Type
Vertical Header
Voltage Rating
250 V

Overview

KK? 396 Connector System
Delivering 7.0A and 600V per circuit in an industry-standard 3.96mm pitch, power application KK? 396 connectors are ideal for low- to mid-power wire-to-board and board-to-board applications. Power application KK? 396 connectors are ideal for use in industries such as automotive, medical and consumer. Dual-cantilever terminals offer a square-post contact area that interfaces with the male pin header through a spring-like contact. Available in 18 to 24 AWG wire, anti-fishing options are available to protect the wire during cable assembly.

MarKK?? terminals are used to provide a high-force interface, ensuring a solid-performing contact for power applications up to 7.0A and 600V per circuit. KK 396 headers are available in single-row, unshrouded through-hole PCB termination styles in solid and breakaway varieties. A friction lock is available for a more secure mating interface and kinked PC tails ensure contact with the PCB during solder processing.

KK 396 PCB receptacles are available in right-angle, top-entry and board-through configurations. Housings have built-in polarization features and are available in UL 94V-2 and UL 94V-0 nylons.