Skip to content

Molex Incorporated 36664-0002

Crimp Terminal, 10-12 AWG, Tin Plated, Loose, Power Connection, 36663 Series

Mfr. Part #: 36664-0002 / RS Stock #: 70967447

Molex Incorporated

Molex Incorporated 36664-0002

Mfr. Part #: 36664-0002
RS Stock #: 70967447

Description

Crimp Terminal, 10-12 AWG, Tin Plated, Loose, Power Connection, 36663 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$0.1111

50

$0.09444

100

$0.08888

250

$0.08444

500

$0.07999

1000

$0.07444

2500

$0.06777

Additional Inventory

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Plating
Tin
Pitch
6.35 mm (0.250”) in
Primary Type
Contact
Series
Special Features
Low-Halogen
Type
Socket
Wire Size
44846 AWG

Overview

MLX™ Crimp Terminal 42024, 10-12 AWG, Loose, Tin (Sn)