Skip to content

Molex Incorporated 39700-0902

Terminal Block,Euro,Push-Button,Vertical,10A,22-14AWG,5.00mm,2 Circuits

Mfr. Part #: 39700-0902 / RS Stock #: 70413083

Molex Incorporated

Molex Incorporated 39700-0902

Mfr. Part #: 39700-0902
RS Stock #: 70413083

Description

Terminal Block,Euro,Push-Button,Vertical,10A,22-14AWG,5.00mm,2 Circuits

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

7200

$0.70

36000

$0.64

72000

$0.56

144000

$0.49

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 7200
Multiples Of: 7200
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
M851-01-1-02-3
Color
Green
Current Rating
10 A
Family Name
ESE
Mounting Type
PCB Mount
Number of Circuits
2
Number of Rows
1
Orientation
Vertical
Primary Type
Wire to Board
Special Features
Low-Halogen
Termination
Through Hole
Type
Euro
Wire Size
14-22 AWG

Overview

Eurostyle™ Terminal Blocks
EuroStyle™ fixed-mount and pluggable terminal blocks offer the most complete lineup of high-power, high-density, customizable terminal blocks available with current ratings up to 115.0A. EuroStyle™ high-temperature terminal blocks are designed to meet the requirements demanded by high-power industrial applications. Available with 1 to 30 AWG, 2 to 80 circuits and pitches ranging from 3.50 to 15.00mm, Molex has the most complete line up of high-density, fixed-mount and pluggable terminal blocks. Mating options include horizontal, vertical, right-angle and 45°, with a variety of features including rising cage pressure clamp, combination slotted/posi-drive screws, extended-wire entry funnel, retention screws and mounting flanges.