Skip to content

Molex Incorporated 43025-0200

MICRO-FIT 3.0 Series 3mm Pitch 2 Way 2 Row Female Straight PCB Housing 43025

Mfr. Part #: 43025-0200 / RS Stock #: 70190791

Molex Incorporated

Molex Incorporated 43025-0200

Mfr. Part #: 43025-0200
RS Stock #: 70190791

Description

MICRO-FIT 3.0 Series 3mm Pitch 2 Way 2 Row Female Straight PCB Housing 43025

In Stock:

16732

Price

Qty.

Standard Price

1

$0.3333

15

$0.2833

50

$0.26664

100

$0.25331

250

$0.23998

500

$0.22331

1000

$0.20331

Additional Inventory

Can ship in 10 days:

13038

On order:

15662

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
CSA ; UL ; TUV
Alternate Mfr Part Number
43025-0200
Angle
Straight Degree(s)
Application
For wire-to-wire or wire-to-board applications
Color
Black
Family Name
Micro-Fit 3.0
Gender
Receptacle
Housing Material
Polyester
Number of Circuits
2
Number of Contacts
2
Number of Rows
2
Operating Temperature
-40 to 105 °C
Overall Length
0.551 "
Pin Spacing
0.118 in
Pitch
3.00 mm (0.118”) in
Primary Type
Soft Shell
Product Header
Micro-Fit 3.0™ Wire-to-Wire Socket Housing
Series
Special Features
Low-Halogen
Standards
UL Listed, CSA Certified, TUV Approved
Temperature Range
-40 to 105 C
Type
Socket Housing

Overview

Micro-Fit 3.0™ Connectors
Micro-Fit 3.0™ Connectors are a 3.00mm pitch high-density, low-power connector system available in wire-to-wire and wire-to-board configurations with SMT and through-hole options and up to 5.0A to meet low- to mid-range power application needs. Molex’s Micro-Fit 3.0 Interconnects offer users a low- to mid-range power-distribution solution with the highest current in the smallest footprint available today. Based on a 3.0mm centerline Micro-Fit 3.0 is available in wire-to-wire and wire-to-board configurations, SMT and through-hole processing, 2 to 24 circuits and single- and dual-row versions. Micro-Fit 3.0 Connectors can be purchased in pure tin or one of two thicknesses of select gold to provide costs savings. Contacts are fully isolated on each side of the interface to eliminate potential arcing and incorporate four points of contact for redundancy. The housings utilize positive-lock features to prevent accidental disconnects. Micro-Fit 3.0 Interconnects are UL recognized, CSA approved and TUV licensed. All components are leadfree, RoHS compliant, halogen free and glow wire capable.