Skip to content

Molex Incorporated 43031-0007

Micro-Fit 3.0 Crimp Terminal Pin w/Tin (Sn) Plated Tin/Brass Alloy Contact 20-

Mfr. Part #: 43031-0007 / RS Stock #: 70190633

Molex Incorporated

Molex Incorporated 43031-0007

Mfr. Part #: 43031-0007
RS Stock #: 70190633

Description

Micro-Fit 3.0 Crimp Terminal Pin w/Tin (Sn) Plated Tin/Brass Alloy Contact 20-

In Stock:

11029

Price

Qty.

Standard Price

1

$0.1616

100

$0.13736

250

$0.12928

500

$0.12282

1000

$0.11635

2500

$0.10827

5000

$0.09858

Additional Inventory

Can ship in 10 days:

72900

Manufacturer Lead Time:

16 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
430310007
Contact Type
Pin
Current Rating
8.5 A
Family Name
Micro-Fit 3.0
Gender
Male
Plating Material
Tin
Series
Special Features
Low-Halogen
Wire Size
24-20 AWG

Overview

Micro-Fit 3.0™ Connectors
Micro-Fit 3.0™ Connectors are a 3.00mm pitch high-density, low-power connector system available in wire-to-wire and wire-to-board configurations with SMT and through-hole options and up to 5.0A to meet low- to mid-range power application needs. Molex’s Micro-Fit 3.0 Interconnects offer users a low- to mid-range power-distribution solution with the highest current in the smallest footprint available today. Based on a 3.0mm centerline Micro-Fit 3.0 is available in wire-to-wire and wire-to-board configurations, SMT and through-hole processing, 2 to 24 circuits and single- and dual-row versions. Micro-Fit 3.0 Connectors can be purchased in pure tin or one of two thicknesses of select gold to provide costs savings. Contacts are fully isolated on each side of the interface to eliminate potential arcing and incorporate four points of contact for redundancy. The housings utilize positive-lock features to prevent accidental disconnects. Micro-Fit 3.0 Interconnects are UL recognized, CSA approved and TUV licensed. All components are leadfree, RoHS compliant, halogen free and glow wire capable.