Skip to content

Molex Incorporated 70553-0108

CGrid SL Srd Hdr 120 RA SR 30Au 4Ckt

Mfr. Part #: 70553-0108 / RS Stock #: 71463991

Molex Incorporated

Molex Incorporated 70553-0108

Mfr. Part #: 70553-0108
RS Stock #: 71463991

Description

CGrid SL Srd Hdr 120 RA SR 30Au 4Ckt

In Stock:

53

Price

Qty.

Standard Price

1

$2.53

10

$2.20

25

$2.10

50

$2.00

100

$1.90

500

$1.77

1000

$1.52

Additional Inventory

Can ship in 10 days:

111551

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Current Rating
3 A
Family Name
SL
Number of Circuits
4
Number of Rows
1
Plating Material
Gold