Skip to content

Molex Incorporated 73412-0502

Microcoax Assembly, MCRF Plug to MCRF Plug, Right Angle, 50 Ohm, 73412 Series

Mfr. Part #: 73412-0502 / RS Stock #: 70374919

Molex Incorporated

Molex Incorporated 73412-0502

Mfr. Part #: 73412-0502
RS Stock #: 70374919

Description

Microcoax Assembly, MCRF Plug to MCRF Plug, Right Angle, 50 Ohm, 73412 Series

In Stock:

81

Price

Qty.

Standard Price

1

$2.94

10

$2.73

25

$2.65

50

$2.56

100

$2.47

250

$2.38

500

$2.29

Additional Inventory

Can ship in 10 days:

8388

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
734120502
Cable Length
110 mm
Cable Type
Coaxial
Connector Angle Cable end 1
Right Angle
Connector Angle Cable end 2
Right Angle
Connector Type Cable end 1
MCRF Male
Connector Type Cable end 2
MCRF Plug
Family Name
MCRF
Gender
Plug
Number of Circuits
0
Plating Material
Gold
Special Features
Low-Halogen