Skip to content

Molex Incorporated 74061-1002

VHDM BP 8 ROW SIG END ASSY 10 COL

Mfr. Part #: 74061-1002 / RS Stock #: 71466482

Molex Incorporated

Molex Incorporated 74061-1002

Mfr. Part #: 74061-1002
RS Stock #: 71466482

Description

VHDM BP 8 ROW SIG END ASSY 10 COL

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

4

$24.89

8

$22.89

Additional Inventory

Can ship in 10 days:

142

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 4
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Current Rating
3 A
Family Name
VHDM
Number of Circuits
80
Number of Rows
8
Plating Material
Gold
Series
Temperature Range
105 C ; Maximum °C

Overview

2.00mm Pitch VHDM Single-Ended Board-to-Board Backplane Header, Vertical, 8 Rows, Guide Pin Signal Module, Pin End Version, 80 Circuits, 10 Columns, Pin Length 6.25mm