Skip to content

Molex Incorporated 87438-0243

Conn; Rect/PCB; Header; 1.50mm Pitch; W2B; 2 Pos; Pico-SPOX; SMT; Rt Ang; Tin

Mfr. Part #: 87438-0243 / RS Stock #: 70357944

Molex Incorporated

Molex Incorporated 87438-0243

Mfr. Part #: 87438-0243
RS Stock #: 70357944

Description

Conn; Rect/PCB; Header; 1.50mm Pitch; W2B; 2 Pos; Pico-SPOX; SMT; Rt Ang; Tin

In Stock:

400

Price

Qty.

Standard Price

1

$0.4848

50

$0.41208

100

$0.38784

250

$0.36845

500

$0.34906

1000

$0.32482

2500

$0.29573

Additional Inventory

Can ship in 10 days:

43987

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
87438-0243
Color
Beige
Current Rating
2.5 A
Family Name
Pico-SPOX
Number of Circuits
2
Number of Contacts
2
Number of Rows
1
Orientation
Right Angle
Pitch
1.50 mm
Plating Material
Tin over Nickel
Primary Type
Board Mount
Series
Special Features
Not Low-Halogen
Termination
Surface Mount
Type
Right Angle Header

Overview

Pico-SPOX?? Wire-to-Board Connector System
Molex's Pico-SPOX?? connector system is an ideal solution for higher current wire-to-board configurations in tight packaging applications. The system is rated for 3.0A using 24 AWG wires in a compact 1.50mm pitch design.

The system includes a crimp terminal, receptacle housings and PCB headers. The box style terminal makes contact with the header pin via two inward-facing dimples to ensure high reliability. Headers are available in vertical and right angle configurations and offered in tape and reel packaging for high volume pick-and-place production. Polarizing keys on both the headers and receptacles ensure proper mating.

A reliable friction lock feature ensures secure mating retention. All parts are lead-free.