Skip to content

Molex Incorporated 87568-3493

2.00mm pitch milligrid cable to board dual row 34 circuits gold friction ramp, p

Mfr. Part #: 87568-3493 / RS Stock #: 70259293

Molex Incorporated

Molex Incorporated 87568-3493

Mfr. Part #: 87568-3493
RS Stock #: 70259293

Description

2.00mm pitch milligrid cable to board dual row 34 circuits gold friction ramp, p

In Stock:

30

Price

Qty.

Standard Price

1

$4.56

25

$4.19

50

$3.92

100

$3.71

250

$3.51

500

$3.10

Additional Inventory

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
87568-3493
Color
Black
Current Rating
1 A
Gender
Female
Number of Circuits
34
Number of Contacts
34
Number of Rows
2
Pitch
2.00 mm
Plating Material
Gold
Primary Type
Cable Connector
Series
Special Features
Not Low-Halogen
Termination
IDT Or Pierce
Type
Receptacle

Overview

Milli-Grid™ Connector System
A high-density connector system based on a 2.00 by 2.00mm grid pattern that offers complete design flexibility for wire-to-board, board-to-board and cable-to-board applications. Available in gold or tin-plated, Molex’s Milli-Grid™ family includes crimp terminals, housings, headers and receptacles. Receptacles are available in single- and dual-row versions with a variety of mating and termination options. Headers are available in shrouded and unshrouded styles.