Skip to content

Molex Incorporated 90120-0766

6 way single row straight header

Mfr. Part #: 90120-0766 / RS Stock #: 70372837

Molex Incorporated

Molex Incorporated 90120-0766

Mfr. Part #: 90120-0766
RS Stock #: 70372837

Description

6 way single row straight header

In Stock:

70

Price

Qty.

Standard Price

1

$1.29

25

$1.16

50

$1.10

100

$1.06

250

$1.02

500

$0.97

1000

$0.90

Additional Inventory

Can ship in 10 days:

1652

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
901200766
Application
Signal ; Wire-to-Board
Number of Contacts
6
Pitch
2.54 mm
Primary Type
Board Mount
Series
Termination
Through Hole
Type
Header

Overview

C-Grid III™
Post and receptacle interconnection system offering complete design flexibility and modular components that provide the widest range of electronic packaging alternatives. The 3rd generation C-Grid III 2.54mm pitch post and receptacle interconnection system offers complete design flexibility and modular components that provide the widest range of electronic packaging alternatives. C-Grid III is a highly-versatile 2.54mm interconnection system offering unique design features:

Surface Treatment: C-Grid III is available in 3 standard platings. Two performance levels of selective Gold and one of Tin, all over a Nickel-plated substrate, guarantee the optimum ration of quality versus cost of your application.

Flexibility: C-Grid III has been developed to meet the latest industry requirements. Three different termination techniques, solder tail, crimp, and insulation displacement, are combined in a complete interconnection system which is based on north/south contact orientation. Headers will accept both discrete wire and ribbon cable connectors.

Advantage by Design: C-Grid III box contact design employs the same mating concept with all termination techniques. A uniform locking system on all contacts allows full interchangeability inside different housing styles.

Interchangeability: C-Grid III is fully compatible with the industry standard DIN41651 as well as the French norm HE-13/14. Moreover, it is fully intermateable/interchangeable with Molex's QF-50 product range.

Lower Applied Cost: C-Grid III system incorporates a wide range of advanced application tooling, from manually-operated hand tools to semi-automatic harness making machines. C-Grid III offers the widest range of interconnection packaging alternatives in the electric market today.