Skip to content

Molex Woodhead/Brad 19007-0001

Disconnect Female 90Deg Flag 18-22 AWG Red for .250 ( 4.75mm ) tab Loose piece

Mfr. Part #: 19007-0001 / RS Stock #: 70110936

Molex Woodhead/Brad

Molex Woodhead/Brad 19007-0001

Mfr. Part #: 19007-0001
RS Stock #: 70110936

Description

Disconnect Female 90Deg Flag 18-22 AWG Red for .250 ( 4.75mm ) tab Loose piece

In Stock:

1880

Price

Qty.

Standard Price

350

$0.45

3500

$0.3825

8750

$0.351

17500

$0.324

35000

$0.3015

175000

$0.279

350000

$0.2475

Additional Inventory

Can ship in 10 days:

7128

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 350
Multiples Of: 350
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
AA-2220
Angle
90 Degrees
Color
Red
Contact Material
Brass
Contact Plating
Tin
Family Name
InsulKrimp
Gender
Female
Insulation Diameter
0.236 ”
Insulation Type
Nylon
Material
Nylon (PA) Insulation
Orientation
Flag
Overall Length
0.63 "
Overall Width
0.585 "
Plating Material
Tin
Special Features
Not Low-Halogen
Standards
ELV and RoHS Compliant, UL and CSA Approved
Type
Female Quick Disconnect
UPC Code
800753031388
Wire Size
18-22 AWG

Overview

Standard Quick-Disconnect Terminals
Providing fast and reliable connection and disconnection of two wires, fully-insulated Quick-Disconnect Terminals are available in a variety of options to meet industry requirements spanning automotive, consumer and industrial appliccations. Quick-Disconnect (QD) Terminals are constructed of tin-plated brass, per NEMA specifications, that area available insulated, non-insulated, or partially insulated. The insulators are molded vinyl (PVC), extruded nylon or molded nylon. The Quick Disconnect family consists of fully insulated male quick disconnects, Avikrimp™ fully-insulated quick disconnects, Flags and Piggyback Quick Disconnects.

Fully-Insulated Male Quick Disconnects are precision engineered, llowing the terminal to fit precisely into a femaleterminal. This "splice" may be connected and disconnected without damage to the nylon insulation.

Avikrimp™ Fully Insulated Quick Disconnects is the premium quick-disconnect terminal option. These QDs are made of a Krimptite™ terminal with a brass sleeve on the barrel, and completely insulated with molded nylon housing, providing all the benefits of an AviKrimp QD, with full insulation. Avikrimp fully-insulated quick disconnects (FIQD) are fully licensed by TUV and tested to various VDE, IEC and DIN specifications.

Flags are available in insulated and non-insulated versions and are used when there is a space constraint and a regular straight Quick Disconnect is too large.

Piggyback Quick Disconnects can be used when multiple connections (also called piggyback) are required and there are a limited number of male tabs. The piggyback allows another QD to be connected to its tab and then the piggyback is connected to a tab.