Skip to content

Molex Woodhead/Brad 19008-0002

Flag Krimptite Quick Disconnect Female18-22

Mfr. Part #: 19008-0002 / RS Stock #: 70090822

Molex Woodhead/Brad

Molex Woodhead/Brad 19008-0002

Mfr. Part #: 19008-0002
RS Stock #: 70090822

Description

Flag Krimptite Quick Disconnect Female18-22

In Stock:

2611

Price

Qty.

Standard Price

850

$0.20

8500

$0.17

21250

$0.156

42500

$0.144

85000

$0.134

425000

$0.124

850000

$0.11

Additional Inventory

Can ship in 10 days:

8826

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 850
Multiples Of: 850
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
AA-1147-032
Contact Material
Brass
Contact Plating
Tin
Family Name
Krimptite
Gender
Female
Insulation Type
Non-Insulated
Orientation
Flag
Plating Material
Tin
Special Features
Low-Halogen
Type
Flag Quick Disconnect
UPC Code
800755046519
Wire Size
18-22 AWG

Overview

Standard Quick-Disconnect Terminals
Providing fast and reliable connection and disconnection of two wires, fully-insulated Quick-Disconnect Terminals are available in a variety of options to meet industry requirements spanning automotive, consumer and industrial appliccations. Quick-Disconnect (QD) Terminals are constructed of tin-plated brass, per NEMA specifications, that area available insulated, non-insulated, or partially insulated. The insulators are molded vinyl (PVC), extruded nylon or molded nylon. The Quick Disconnect family consists of fully insulated male quick disconnects, Avikrimp™ fully-insulated quick disconnects, Flags and Piggyback Quick Disconnects.

Fully-Insulated Male Quick Disconnects are precision engineered, llowing the terminal to fit precisely into a femaleterminal. This "splice" may be connected and disconnected without damage to the nylon insulation.

Avikrimp™ Fully Insulated Quick Disconnects is the premium quick-disconnect terminal option. These QDs are made of a Krimptite™ terminal with a brass sleeve on the barrel, and completely insulated with molded nylon housing, providing all the benefits of an AviKrimp QD, with full insulation. Avikrimp fully-insulated quick disconnects (FIQD) are fully licensed by TUV and tested to various VDE, IEC and DIN specifications.

Flags are available in insulated and non-insulated versions and are used when there is a space constraint and a regular straight Quick Disconnect is too large.

Piggyback Quick Disconnects can be used when multiple connections (also called piggyback) are required and there are a limited number of male tabs. The piggyback allows another QD to be connected to its tab and then the piggyback is connected to a tab.