Skip to content

Moxa DRP-C100-C1-2L4C-T

DIN-rail type, Celeron 6305E, 8GB DDR4, COMx6, LANx4, USB 3.0x3, VGA+HDMI,

Mfr. Part #: DRP-C100-C1-2L4C-T / RS Stock #: 74920071

Moxa

Moxa DRP-C100-C1-2L4C-T

Mfr. Part #: DRP-C100-C1-2L4C-T
RS Stock #: 74920071

Description

DIN-rail type, Celeron 6305E, 8GB DDR4, COMx6, LANx4, USB 3.0x3, VGA+HDMI,

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$1,907.72

5

$1,812.33

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Memory
8 GB
Mounting Type
DIN Rail Mount
Processor Type
Celeron 6305E
Series

Overview

Moxa offers an extensive range of industrial-grade, fanless computers and displays for tough environments. These products are built to operate reliably in extreme conditions, such as continuous exposure to extreme temperatures, humidity, vibration, and power surges. Our products have been successfully deployed in automation systems for heavy industries, substations, solar energy management, battery energy storage, water/wastewater management, transportation, oil and gas, and marine vessels.