Skip to content

Moxa IMC-21GA-SX-SC

Industrial Gigabit Media Converter, Multi 0.5km SC,-10 to 60C, IMC-21GA Series

Mfr. Part #: IMC-21GA-SX-SC / RS Stock #: 71992429

Moxa

Moxa IMC-21GA-SX-SC

Mfr. Part #: IMC-21GA-SX-SC
RS Stock #: 71992429

Description

Industrial Gigabit Media Converter, Multi 0.5km SC,-10 to 60C, IMC-21GA Series

In Stock:

3

Price

Qty.

Standard Price

1

$379.64

Additional Inventory

Can ship in 10 days:

1

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Connector Type
SC
Converter Type
Ethernet to Fiber
Family Name
IMC
IP Rating
IP30
Mode
Multi
Mounting Type
DIN Rail Mount
Number of IO Ports
2
Operating Temperature
-10 to 60 °C
Protocol Type
10/100/1000BaseT(X) ; 1000BaseSX
Series
Supply Voltage
12 VDC V ; 24 VDC V ; 36 VDC V ; 48 VDC V
Type
Media Converter

Overview

Moxa's Ethernet to Fiber media converters feature innovative remote management, industrial-grade reliability, and a flexible, modular design that can fit any type of industrial environment.