Skip to content

Moxa MGate MB3170-M-ST

1-Port Adv. Modbus Gateway, 100BaseF(X) Multi-mode Fiber ST, 0 to 60C

Mfr. Part #: MGate MB3170-M-ST / RS Stock #: 71989089

Moxa

Moxa MGate MB3170-M-ST

Mfr. Part #: MGate MB3170-M-ST
RS Stock #: 71989089

Description

1-Port Adv. Modbus Gateway, 100BaseF(X) Multi-mode Fiber ST, 0 to 60C

In Stock:

1

Price

Qty.

Standard Price

1

$545.58

10

$518.30

25

$491.02

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Connector Type
ST
Family Name
MGate
Mode
Multi
Mounting Type
DIN Rail/Panel Mount
Number of IO Ports
1
Operating Temperature
0 to 60 °C
Protocol Type
Modbus RTU ; Modbus ASCII ; Modbus TCP
Series
Supply Voltage
12 VDC V ; 24 VDC V ; 36 VDC V ; 48 VDC V

Overview

Whether wired or wireless, single or multiple serial ports, Moxa’s Modbus TCP gateway solutions connect Modbus RTU, DNP3, J1939, and PROFIBUS devices to Modbus TCP networks, making configuration, troubleshooting, and conversion quick and easy.