Skip to content

Moxa SFP-1GLXLC-T

SFP Module, 1 1000BaseLX Port, Simplex/Duplex LC, -40 to 185 F, SFP-1G Series

Mfr. Part #: SFP-1GLXLC-T / RS Stock #: 71991922

Moxa

Moxa SFP-1GLXLC-T

Mfr. Part #: SFP-1GLXLC-T
RS Stock #: 71991922

Description

SFP Module, 1 1000BaseLX Port, Simplex/Duplex LC, -40 to 185 F, SFP-1G Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$370.63

Additional Inventory

Can ship in 10 days:

766

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Connector Type
Simplex LC ; Duplex LC
Number of Ports
1
Operating Temperature
-40 to 185 °F
Protocol Type
1000BaseLX
Series
Type
SFP Module

Overview

Extend Your Network Reach with Moxa SFP-1GLXLC-T SFP Transceiver


Connect across greater distances with reliable fiber optic performance.


The Moxa SFP-1GLXLC-T SFP transceiver is designed for Gigabit Ethernet applications requiring long-distance data transmission over fiber optic cabling.


Features:

  • Supports 1000BaseLX standard for Gigabit Ethernet speeds
  • Transmission distances up to 10 kilometers (10km)
  • LC connector for easy installation
  • Wide operating temperature range (-40°C to 85°C) for harsh environments
  • Digital Diagnostic Monitoring (DDM) for real-time performance tracking
  • Hot-pluggable SFP for flexible network upgrades


Applications:

  • Industrial Ethernet networks
  • Data center interconnection
  • Carrier networks
  • Metro area networks
  • Enterprise campuses
  • Building-to-building backbone connections
  • Any application requiring reliable long-distance Gigabit Ethernet connectivity