Skip to content

MRC (SKF) 308S

Deep Groove Ball Bearing, I.D. 40 mm, O.D. 90 mm, W 23 mm

Mfr. Part #: 308S / RS Stock #: 73215617

MRC (SKF)

MRC (SKF) 308S

Mfr. Part #: 308S
RS Stock #: 73215617

Description

Deep Groove Ball Bearing, I.D. 40 mm, O.D. 90 mm, W 23 mm

Aerospace Non Compliant Aerospace Non Compliant

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$58.38

10

$55.46

25

$52.54

50

$49.63

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bearing Type
Deep Groove Ball
Bore Diameter
40 mm
Closure Type
None
Inner Diameter
40 mm
Internal Clearance
C3
Material
Bearing Steel
Outer Diameter
90.00 mm
Overall Width
23 mm
Series
UPC Code
097741007696