Nachi Bearings 5204
Ball Bearing, 5200 SERIES DOUBLE ROW ANGULAR CONTACT
Mfr. Part #: 5204 / RS Stock #: 73534240
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$27.01
10
$25.66
25
$24.31
50
$22.96
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Bore Diameter
20 mm
Dimensions
0.81 in W
Inner Diameter
20 mm
Number of Rows
2
Outer Diameter
47.000000 mm
Overall Width
20.6 mm
UPC Code
4991893599190
Weight
0.26 lbs
Overview
NAC 5204, DOUBLE ROW BALL BEARING Unit of Measure: EA