Skip to content

Neutrik NC4MP

Conn AV XLR Plug 4 Cont Pnl Mnt Uninsulated P Series Solder Brass Cont Mtl 10A

Mfr. Part #: NC4MP / RS Stock #: 70088526

Neutrik

Neutrik NC4MP

Mfr. Part #: NC4MP
RS Stock #: 70088526

Description

Conn AV XLR Plug 4 Cont Pnl Mnt Uninsulated P Series Solder Brass Cont Mtl 10A

In Stock:

28

Price

Qty.

Standard Price

1

$6.83

2

$6.28

4

$5.87

10

$5.56

25

$5.26

50

$4.64

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Body Material
Zinc Die-Cast
Connector Type
Male
Contact Material
Brass
Contact Plating
Silver Over Nickel
Current Rating
10 A
Dimensions
0.87 in L
Family Name
XLR Chassis Connectors
Insulation Type
Uninsulated
Mounting Type
Panel Mount
Number of Contacts
4
Primary Type
XLR
Product Header
P Series XLR Panel Mount Connector
Series
Termination
Solder
Type
Plug
Voltage Rating
50 V

Overview

4 Pole, 0.866 in. Length, Male XLR Receptacles

Solder contacts. Zinc diecast housing. Compatible with Cannon and Switchcraft® equivalents. Also available in 6-pin. 7-pin available in FP-1 only. Available in three shell/contact versions — standard nickel/silver, black/silver (-BAG) or black/gold (-B).
Compatible with Switchcraft® D4M, ITT Cannon XLR-4-32.