Skip to content

Nichicon LGU2C102MELA

Aluminum Electrolytic Capacitor, 1000uF 160 V dc, GU Series 3000h 25(Dia.)x40mm

Mfr. Part #: LGU2C102MELA / RS Stock #: 70408920

Nichicon

Nichicon LGU2C102MELA

Mfr. Part #: LGU2C102MELA
RS Stock #: 70408920

Description

Aluminum Electrolytic Capacitor, 1000uF 160 V dc, GU Series 3000h 25(Dia.)x40mm

Out of Stock

Price

Qty.

Standard Price

1

$4.14

5

$3.95

10

$3.72

20

$3.53

Additional Inventory

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
1000 uF
Capacitance Range
1000 to 9999 uF
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Spacing
0.394 in mm ; 10 mm mm
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Series
Termination
Snap-In
Voltage Rating
160 VDC

Overview

Features:
  • Withstanding 3000 Hours Application of Rated Ripple Current at 105°C
  • Compliant to the RoHS directive (2002/95/EC)
    Specifications:
  • Temperature Range: -40°C to +105°C
  • Rated Voltage Range: 16-450 V
  • Rated Capacitance Range: 47 to 47000 ?F
  • Capacitance Tolerance: ±20% at 120 Hz, 20°C