Skip to content

Nichicon UPM2A1R5MDD

Capacitor Aluminum Electrolytic Cap1.5uF 100V 20% Radial 5X11 LS 2mm

Mfr. Part #: UPM2A1R5MDD / RS Stock #: 70187714

Nichicon

Nichicon UPM2A1R5MDD

Mfr. Part #: UPM2A1R5MDD
RS Stock #: 70187714

Description

Capacitor Aluminum Electrolytic Cap1.5uF 100V 20% Radial 5X11 LS 2mm

In Stock:

2534

Price

Qty.

Standard Price

1

$0.04857

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 2534
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
1.5 uF
Capacitance Range
1 to 99 uF
Case Size
Dia. 0.197 x L 0.433 in ; Dia. 5 x L 11 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Spacing
0.079 in mm ; 2 mm mm
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Termination
Through Hole
Tolerance
20% %
Voltage Rating
100 VDC

Overview

Features:
  • High Reliability Withstanding 5000 Hour Load Life at +105°C (3000/2000 Hours for Smaller Case Sizes Per Datasheet)
  • Capacitance Ranges Available Based on the Numerical Values in E12 Series Under JIS
  • Compliant to the RoHS directive (2002/95/EC)
    Specifications:
  • Temperature Range: -55°C to +105°C
  • Rated Voltage Range: 6.3-450 V
  • Rated Capacitance Range: 0.47 to 15000 ?F
  • Capacitance Tolerance: ±20% at 120 Hz, 20°C