Skip to content

Nichicon UPS1V101MPD

Capacitor Aluminum Electrolytic Cap100uF 35V 20% Radial 8X11.5 LS 3.5mm

Mfr. Part #: UPS1V101MPD / RS Stock #: 70187678

Nichicon

Nichicon UPS1V101MPD

Mfr. Part #: UPS1V101MPD
RS Stock #: 70187678

Description

Capacitor Aluminum Electrolytic Cap100uF 35V 20% Radial 8X11.5 LS 3.5mm

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

3000

$0.22213

Additional Inventory

Minimum Qty: 3000
Multiples Of: 3000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
100 uF
Capacitance Range
100 to 999 uF
Case Size
Dia. 0.315 x L 0.453 in ; Dia. 8 x L 11.5 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Spacing
0.138 in mm ; 3.5 mm mm
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Series
Termination
Through Hole
Tolerance
20% %
Voltage Rating
35 VDC

Overview

Features:
  • Wide Temperature Range Type, Miniature Sized?Compliant to the RoHS directive (2002/95/EC)
    Specifications:
  • Temperature Range: -55°C to +105°C
  • Rated Voltage Range: 6.3-450 V
  • Rated Capacitance Range: 0.47 to 15000 ?F
  • Capacitance Tolerance: ±20% at 120 Hz, 20°C