Skip to content

Nichicon UVR1H220MDD1TD

Capacitor,Aluminum Electrolytic,Cap 22uF 50V 20%,Radial 5X11 LS 5 mm

Mfr. Part #: UVR1H220MDD1TD / RS Stock #: 70187494

Nichicon

Nichicon UVR1H220MDD1TD

Mfr. Part #: UVR1H220MDD1TD
RS Stock #: 70187494

Description

Capacitor,Aluminum Electrolytic,Cap 22uF 50V 20%,Radial 5X11 LS 5 mm

In Stock:

1000

Price

Qty.

Standard Price

4000

$0.07488

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 1000
Minimum Qty: 4000
Multiples Of: 4000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
22 uF
Capacitance Range
1 to 99 uF
Case Size
Dia. 0.197 x L 0.433 in ; Dia. 5 x L 11 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Spacing
0.079 in mm ; 2 mm mm
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Series
Termination
Through Hole
Tolerance
20% %
Voltage Rating
50 VDC

Overview

Features:
  • One Rank Smaller Case Sizes Than VX Series
  • Compliant to the RoHS directive (2002/95/EC)
    Specifications:
  • Temperature Range: -40°C to +85°C
  • Rated Voltage Range: 6.3-450 V
  • Rated Capacitance Range: 0.1 to 33000 ?F
  • Capacitance Tolerance: ±20% at 120 Hz, 20°C