Skip to content

Nichicon UVZ1A222MPD

Capacitor, Aluminum Electrolytic, Cap 2200uF 20% Radial 10X20 LS 5mm

Mfr. Part #: UVZ1A222MPD / RS Stock #: 70187941

Nichicon

Nichicon UVZ1A222MPD

Mfr. Part #: UVZ1A222MPD
RS Stock #: 70187941

Description

Capacitor, Aluminum Electrolytic, Cap 2200uF 20% Radial 10X20 LS 5mm

In Stock:

440

Price

Qty.

Standard Price

1

$0.4646

10

$0.44137

50

$0.41814

100

$0.39491

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
2200 uF
Capacitance Range
1000 to 9999 uF
Case Size
Dia. 0.394 x L 0.787 in ; Dia. 10 x L 20 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Spacing
0.197 in mm ; 5 mm mm
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Series
Termination
Through Hole
Tolerance
20% %
Voltage Rating
10 VDC

Overview

Features:
  • Small Case Sizes as Same as VR Series, but Operating Over Wide Temperature Range of -55°c to +105°C
  • Compliant to the RoHS directive (2002/95/EC)
    Specifications:
  • Temperature Range: -55°C to +105°C
  • Rated Voltage Range: 6.3-450 V
  • Rated Capacitance Range: 0.1 to 33000 ?F
  • Capacitance Tolerance: ±20% at 120 Hz, 20°C