Skip to content

NKK Switches MB2181SD3W01-CF

Switch,Mini P/B,Sealed,4PDT,ON-(ON),Plunger,.394 Grn Screw On Cap,6A,125VAC,Sldr

Mfr. Part #: MB2181SD3W01-CF / RS Stock #: 70367056

NKK Switches

NKK Switches MB2181SD3W01-CF

Mfr. Part #: MB2181SD3W01-CF
RS Stock #: 70367056

Description

Switch,Mini P/B,Sealed,4PDT,ON-(ON),Plunger,.394 Grn Screw On Cap,6A,125VAC,Sldr

Out of Stock

Price

Qty.

Standard Price

1000

$10.75

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Color
Green
Actuator Type
Round
Contact Form
4 CO
Current Rating
6 A
Dimensions, Cutout, Inches
6.5 Dia. mm
IP Rating
IP67
Mounting Type
Panel Mount
Operation
On-(Mom)
Series
Special Features
Epoxy Sealed Terminals
Termination
Solder Lug
Type
Push Button
Voltage Rating
125 V

Overview

Series MB2000 miniature pushbutton switches are designed with an all metal switch action to ensure a 100,000 minimum mechanical life and a resin case to provide isolation between circuits. Although not process sealed Series MB2000 miniature pushbutton switches do have epoxy sealed terminals to prevent entry of solder flux, and other liquid agents, into the switch action.