Skip to content

NKK Switches CWT12AAS1

Switch,Rocker,SPDT,ON-NONE-ON,Non-Illuminated,Black,No Legend,6A,125VAC,Solder

Mfr. Part #: CWT12AAS1 / RS Stock #: 70192464

NKK Switches

NKK Switches CWT12AAS1

Mfr. Part #: CWT12AAS1
RS Stock #: 70192464

Description

Switch,Rocker,SPDT,ON-NONE-ON,Non-Illuminated,Black,No Legend,6A,125VAC,Solder

In Stock:

15

Price

Qty.

Standard Price

1

$3.34

5

$3.07

10

$2.94

20

$2.67

100

$2.51

250

$2.17

Additional Inventory

Can ship in 10 days:

2518

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Form
1 CO
Current Rating
6 A
Operation
ON-NONE-ON
Primary Type
Switch
Type
Rocker

Overview

Low-cost molded rocker in compact, slim design. See-saw contact mechanism. Front panel, snap-in mounting for labor-saving installation.